Part Details for B32656S105K563 by TDK Corporation
Overview of B32656S105K563 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656S105K563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S0105K563
|
Avnet Americas | Power Film Capacitor, 1 uF, 480 V, 1000 V, ? 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S0105K563) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7198 | Buy Now |
DISTI #
B32656S0105K563
|
Avnet Abacus | Power Film Capacitor, 1 uF, 480 V, 1000 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S0105K563) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |