Part Details for B32656S125K561 by TDK Corporation
Overview of B32656S125K561 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656S125K561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S0125K561
|
Avnet Americas | Power Film Capacitor, 1.2 uF, 480 V, 1000 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S0125K561) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5535 | Buy Now |
DISTI #
B32656S0125K561
|
Avnet Americas | Power Film Capacitor, 1.2 uF, 480 V, 1000 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S0125K561) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5535 | Buy Now |
DISTI #
B32656S0125K561
|
Avnet Abacus | Power Film Capacitor, 1.2 uF, 480 V, 1000 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S0125K561) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |