Part Details for B32656S7105J561 by TDK Epcos
Overview of B32656S7105J561 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B32656S7105J561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S7105J561-ND
|
DigiKey | CAP FILM 1UF 5% 1.25KVDC SCREW Min Qty: 108 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$8.9700 | Buy Now |
Part Details for B32656S7105J561
B32656S7105J561 CAD Models
B32656S7105J561 Part Data Attributes
|
B32656S7105J561
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32656S7105J561
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 28 mm |
Alternate Parts for B32656S7105J561
This table gives cross-reference parts and alternative options found for B32656S7105J561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S7105J561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S7105J563 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | TDK Corporation | B32656S7105J561 vs B32656S7105J563 |
B32656S7105J409 | Film Capacitor, | TDK Corporation | B32656S7105J561 vs B32656S7105J409 |
B32656S7105J562 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | TDK Corporation | B32656S7105J561 vs B32656S7105J562 |
B32656S7105J566 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S7105J561 vs B32656S7105J566 |
B32656S7105J408 | Film Capacitor, | TDK Corporation | B32656S7105J561 vs B32656S7105J408 |
B32656S7105J577 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32656S7105J561 vs B32656S7105J577 |
B32656S7105J418 | Film Capacitor, | TDK Corporation | B32656S7105J561 vs B32656S7105J418 |
B32656S7105J411 | Film Capacitor, | TDK Corporation | B32656S7105J561 vs B32656S7105J411 |