B32656S7105K561
Description: Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,

Overview of B32656S7105K561 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B32656S7105K561 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32656S7105K561
Avnet Americas Power Film Capacitor, 1 uF, 500 V, 1250 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S7105K561) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 108 $11.6088
$11.6088 Buy Now
DISTI # 871-B32656S7105K561
Mouser Electronics Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T1 RoHS: Compliant 46
  • 1 $9.0900
  • 27 $8.1800
  • 54 $8.0000
$8.0000 / $9.0900 Buy Now
DISTI # B32656S7105K561
Avnet Abacus Power Film Capacitor, 1 uF, 500 V, 1250 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S7105K561) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32656S7105K561 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32656S7105K561 by TDK Corporation

B32656S7105K561
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1250 V
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
LUG
Width
28 mm
Want to compare parts?
  1. B32656S7105K561
    TDK Corporation
    Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,
    VS

Alternate Parts for B32656S7105K561

This table gives cross-reference parts and alternative options found for B32656S7105K561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S7105K561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32656S7105K411 Film Capacitor, TDK Corporation B32656S7105K561 vs B32656S7105K411
B32656S7105K563 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT TDK Epcos B32656S7105K561 vs B32656S7105K563
B32656S7105K409 Film Capacitor, TDK Corporation B32656S7105K561 vs B32656S7105K409
B32656S7105K562 Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, TDK Corporation B32656S7105K561 vs B32656S7105K562
B32656S7105K577 Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, TDK Corporation B32656S7105K561 vs B32656S7105K577
B32656S7105K563 Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, TDK Corporation B32656S7105K561 vs B32656S7105K563
B32656S7105K410 Film Capacitor, TDK Corporation B32656S7105K561 vs B32656S7105K410
B32656S7105K562 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT TDK Epcos B32656S7105K561 vs B32656S7105K562
B32656S7105K566 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B32656S7105K561 vs B32656S7105K566

Related Parts for B32656S7105K561

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32656S7105K561 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32656S7105K561 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32656S7105K561 would you like to use for your alert(s)?
  • Please alert me when B32656S7105K561 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32656S7105K561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32656S7105K561 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32656S7105K561 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32656S7105K561.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32656S7105K561 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: