Part Details for B32656S7105K563 by TDK Epcos
Overview of B32656S7105K563 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B32656S7105K563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8650
|
Newark | Cap, 1Μf, 1.25 Kv, 10%, Pp, Capacitance:1Μf, Voltage Rating:1.25Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:B32656S7 Series, Capacitor Case Style:-, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Epcos B32656S7105K563 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.2300 / $15.0800 | Buy Now |
DISTI #
B32656S7105K563-ND
|
DigiKey | CAP FILM 1UF 10% 1.25KVDC SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
97 In Stock |
|
$8.1884 / $11.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Container: Bulk | 0Bulk |
|
$8.7400 | Buy Now |
Part Details for B32656S7105K563
B32656S7105K563 CAD Models
B32656S7105K563 Part Data Attributes:
|
B32656S7105K563
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32656S7105K563
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 28 mm |