Part Details for B32656S7105K566 by TDK Corporation
Overview of B32656S7105K566 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656S7105K566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S7105K566
|
Avnet Americas | Power Film Capacitor, 1 uF, 500 V, 1250 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S7105K566) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6525 | Buy Now |
DISTI #
871-B32656S7105K566
|
Mouser Electronics | Film Capacitors FILM CAP MKP SNUBBER 1uF 5% 1250Vdc RoHS: Compliant | 0 |
|
$6.8900 | Order Now |
DISTI #
B32656S7105K566
|
Avnet Abacus | Power Film Capacitor, 1 uF, 500 V, 1250 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S7105K566) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32656S7105K566
B32656S7105K566 CAD Models
B32656S7105K566 Part Data Attributes
|
B32656S7105K566
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S7105K566
TDK Corporation
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 28 mm |
Alternate Parts for B32656S7105K566
This table gives cross-reference parts and alternative options found for B32656S7105K566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S7105K566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S7105K561 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | TDK Corporation | B32656S7105K566 vs B32656S7105K561 |
B32656S7105K411 | Film Capacitor, | TDK Corporation | B32656S7105K566 vs B32656S7105K411 |
B32656S7105K563 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT | TDK Epcos | B32656S7105K566 vs B32656S7105K563 |
B32656S7105K409 | Film Capacitor, | TDK Corporation | B32656S7105K566 vs B32656S7105K409 |
B32656S7105K562 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | TDK Corporation | B32656S7105K566 vs B32656S7105K562 |
B32656S7105K577 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, | TDK Corporation | B32656S7105K566 vs B32656S7105K577 |
B32656S7105K563 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | TDK Corporation | B32656S7105K566 vs B32656S7105K563 |
B32656S7105K410 | Film Capacitor, | TDK Corporation | B32656S7105K566 vs B32656S7105K410 |
B32656S7105K562 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT | TDK Epcos | B32656S7105K566 vs B32656S7105K562 |
B32656S7105K566 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32656S7105K566 vs B32656S7105K566 |