Part Details for B32656S8255K562 by TDK Corporation
Overview of B32656S8255K562 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656S8255K562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S8255K562
|
Avnet Americas | Power Film Capacitor, 2.5 uF, 450 V, 850 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S8255K562) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7750 | Buy Now |
DISTI #
871-B32656S8255K562
|
Mouser Electronics | Film Capacitors 2.5uF 850volt 10% RoHS: Compliant | 0 |
|
$10.8700 / $14.6700 | Order Now |
DISTI #
B32656S8255K562
|
Avnet Americas | Power Film Capacitor, 2.5 uF, 450 V, 850 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S8255K562) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7750 | Buy Now |
DISTI #
B32656S8255K562
|
Avnet Abacus | Power Film Capacitor, 2.5 uF, 450 V, 850 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S8255K562) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |