Part Details for B32656S8335K577 by TDK Corporation
Overview of B32656S8335K577 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B32656S8335K577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S8335K577
|
Avnet Americas | Metallized Polypropylene Film Capacitor 3.3uF 850VDC 10% Bulk - Bulk (Alt: B32656S8335K577) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0802 | Buy Now |
DISTI #
B32656S8335K577
|
Avnet Americas | Metallized Polypropylene Film Capacitor 3.3uF 850VDC 10% Bulk - Bulk (Alt: B32656S8335K577) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0802 | Buy Now |
Part Details for B32656S8335K577
B32656S8335K577 CAD Models
B32656S8335K577 Part Data Attributes:
|
B32656S8335K577
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S8335K577
TDK Corporation
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
Length | 43 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 33 mm |