Part Details for B32669C3106K by TDK Corporation
Overview of B32669C3106K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32669C3106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32669C3106K
|
Mouser Electronics | Film Capacitors 10uF 250volt 10% Axial RoHS: Compliant | 7 |
|
$2.6500 / $4.7700 | Buy Now |
DISTI #
B32669C3106K000
|
Avnet Abacus | Power Film Capacitor, 10 uF, 250 V, -888� 10%, Metallized PP, Axial Leaded, Through Hole (Alt: B32669C3106K000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |