-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0009
|
Newark | Film Capacitor, B32671L Series, 1200 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Epcos B32671L1122J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6780 |
|
$0.2650 / $0.6030 | Buy Now |
DISTI #
495-3204-ND
|
DigiKey | CAP FILM 1200PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17629 In Stock |
|
$0.1335 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48 Partner Stock |
|
$0.2190 / $0.2838 | Buy Now |
|
Quest Components | 722 |
|
$2.0625 / $3.7500 | Buy Now | |
DISTI #
KFO10824
|
Rutronik | FP 1,2nF 600Vac 5% P10 MKP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1447 / $0.1695 | Buy Now |
DISTI #
2468987
|
element14 Asia-Pacific | CAP, 1200PF, 1.6 KV, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 6780 |
|
$0.1813 / $0.2789 | Buy Now |
DISTI #
2468987
|
Farnell | CAP, 1200PF, 1.6 KV, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 6780 |
|
$0.1811 / $0.2785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32671L1122J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32671L1122J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5116 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for B32671L1122J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32671L1122J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32671L1122J189 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L1122J000 vs B32671L1122J189 |
B32671L1122J000 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L1122J000 vs B32671L1122J000 |
B32671L1122J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L1122J000 vs B32671L1122J189 |
B32671L1122J289 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L1122J000 vs B32671L1122J289 |