Part Details for B32671Z6683K by TDK Corporation
Overview of B32671Z6683K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32671Z6683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32671Z6683K000
|
Avnet Americas | Cap Film 68nF 310VAC 630VDC PP 10% Radial Bulk - Bulk (Alt: B32671Z6683K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
B32671Z6683K000
|
Avnet Americas | Cap Film 68nF 310VAC 630VDC PP 10% Radial Bulk - Bulk (Alt: B32671Z6683K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 | Buy Now |