-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0029
|
Newark | Film Capacitor, B32672L Series, 0.012 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Epcos B32672L1123J000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5500 / $1.1600 | Buy Now |
DISTI #
495-3215-ND
|
DigiKey | CAP FILM 0.012UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
32792 In Stock |
|
$0.2224 / $0.7500 | Buy Now |
DISTI #
B32672L1123J000
|
TME | Capacitor: polypropylene, 12nF, THT, ±5%, 15mm, 1.6kVDC, 600VAC Min Qty: 4000 | 0 |
|
$0.1970 | RFQ |
DISTI #
2469007
|
element14 Asia-Pacific | CAP, 0.012F, 1.6 KV, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2561 / $0.8733 | Buy Now |
DISTI #
2469007
|
Farnell | CAP, 0.012F, 1.6 KV, 5%, PP RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.2641 / $0.5068 | Buy Now |
|
LCSC | 12nF -55+110 5% 1.6kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 2489 |
|
$0.1754 / $0.2558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672L1123J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672L1123J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |