Part Details for B32672L8102J003 by TDK Epcos
Overview of B32672L8102J003 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672L8102J003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1nF -55+110 5% 2kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 3250 |
|
$0.1146 / $0.2276 | Buy Now |