-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672L9152J000
|
Avnet Americas | 1.5NF 5% 900VAC MKP WOUND BOXED - Bulk (Alt: B32672L9152J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2553 | Buy Now |
DISTI #
B32672L9152J000
|
Avnet Americas | Cap Film 1.5nF 900VAC 2000VDC PP 5% Radial Bulk - Bulk (Alt: B32672L9152J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2553 | Buy Now |
DISTI #
871-B32672L9152J000
|
Mouser Electronics | Film Capacitors 1.5nF 5% 900VAC MKP AEC-Q200 RoHS: Compliant | 0 |
|
$0.2020 | Order Now |
DISTI #
B32672L9152J000
|
Avnet Americas | 1.5NF 5% 900VAC MKP WOUND BOXED - Bulk (Alt: B32672L9152J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2553 | Buy Now |
DISTI #
B32672L9152J000
|
Avnet Americas | Cap Film 1.5nF 900VAC 2000VDC PP 5% Radial Bulk - Bulk (Alt: B32672L9152J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2553 | Buy Now |
DISTI #
B32672L9152J000
|
Avnet Americas | 1.5NF 5% 900VAC MKP WOUND BOXED - Bulk (Alt: B32672L9152J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2553 | Buy Now |
DISTI #
B32672L9152J000
|
Avnet Americas | Cap Film 1.5nF 900VAC 2000VDC PP 5% Radial Bulk - Bulk (Alt: B32672L9152J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672L9152J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32672L9152J000
TDK Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7124, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |