Part Details for B32672P4185K000 by TDK Epcos
Overview of B32672P4185K000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672P4185K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4741-ND
|
DigiKey | CAP FILM 1.8UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1389 In Stock |
|
$0.8169 / $2.0000 | Buy Now |