Part Details for B32672P4474J by TDK Corporation
Overview of B32672P4474J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672P4474J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672P4474J000
|
Avnet Americas | Cap Film 470nF 160VAC 450VDC PP 5% Radial Bulk - Bulk (Alt: B32672P4474J000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.5130 | Buy Now |
DISTI #
B32672P4474J000
|
Avnet Americas | Cap Film 470nF 160VAC 450VDC PP 5% Radial Bulk - Bulk (Alt: B32672P4474J000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.5130 | Buy Now |