-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0058
|
Newark | Film Capacitor, B32672P Series, 0.56 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |Epcos B32672P4564K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5600 / $1.1900 | Buy Now |
DISTI #
495-4736-ND
|
DigiKey | CAP FILM 0.56UF 10% 450VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2873 In Stock |
|
$0.4070 / $1.1100 | Buy Now |
DISTI #
B32672P4564K000
|
TME | Capacitor: polypropylene, 0.56uF, THT, ±10%, 15mm, 450VDC, 160VAC Min Qty: 4000 | 0 |
|
$0.3140 | RFQ |
DISTI #
2469036
|
element14 Asia-Pacific | CAP, 0.56F, 450V, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3845 / $1.1514 | Buy Now |
DISTI #
2469036
|
Farnell | CAP, 0.56F, 450V, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.4246 / $0.9268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672P4564K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672P4564K000
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |