-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672Z5105K289-ND
|
DigiKey | CAP FILM 1UF 10% 520VDC RADIAL Min Qty: 2120 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6233 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2120 Package Multiple: 530 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672Z5105K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672Z5105K289
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |