Part Details for B32672Z5154K by TDK Corporation
Overview of B32672Z5154K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672Z5154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672Z5154K000
|
Avnet Americas | Power Film Capacitor, 0.15 uF, 277 V, 520 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672Z5154K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2376 | Buy Now |
DISTI #
B32672Z5154K000
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 277 V, 520 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32672Z5154K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |