-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674D6105K000
|
Avnet Americas | Power Film Capacitor, 1 uF, 630 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32674D6105K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1635 | Buy Now |
DISTI #
B32674D6105K
|
TTI | Film Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$0.7800 / $1.8800 | Buy Now |
DISTI #
B32674D6105K000
|
Avnet Abacus | Power Film Capacitor, 1 uF, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32674D6105K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32674D6105K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674D6105K000
TDK Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for B32674D6105K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32674D6105K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32924C3105K786 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | TDK Corporation | B32674D6105K000 vs B32924C3105K786 |
B32924C3105K784 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | TDK Corporation | B32674D6105K000 vs B32924C3105K784 |
B32924C3105K784 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32674D6105K000 vs B32924C3105K784 |
B32674D6105K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B32674D6105K000 vs B32674D6105K000 |
B32924C3105K783 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32674D6105K000 vs B32924C3105K783 |
B32924C3105K786 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32674D6105K000 vs B32924C3105K786 |
B32924C3105K787 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | TDK Corporation | B32674D6105K000 vs B32924C3105K787 |
B32924C3105K788 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | TDK Corporation | B32674D6105K000 vs B32924C3105K788 |
B32924C3105K787 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32674D6105K000 vs B32924C3105K787 |
B32924C3105K789 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32674D6105K000 vs B32924C3105K789 |