-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674D6225J000
|
Avnet Americas | FILM CAP MKP DC LINK 2.2 F 5% 630VDC LS 27.5MM - Bulk (Alt: B32674D6225J000) Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9569 | Buy Now |
DISTI #
B32674D6225J000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 2.2uF 630VDC 5% Radial - Bulk (Alt: B32674D6225J000) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9569 | Buy Now |
DISTI #
871-B32674D6225J000
|
Mouser Electronics | Film Capacitors FILM CAP MKP DC LINK 2.2uF 5% 630Vdc LS 27.5mm RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32674D6225J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674D6225J000
TDK Corporation
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |