Part Details for B32674D8105K by TDK Corporation
Overview of B32674D8105K by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B32674D8105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674D8105K000
|
Avnet Americas | Power Film Capacitor, 1 uF, 875 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32674D8105K000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3852 | Buy Now |
DISTI #
871-B32674D8105K
|
Mouser Electronics | Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D RoHS: Compliant | 6924 |
|
$0.9540 / $1.8300 | Buy Now |
DISTI #
84419182
|
Verical | Cap Film 1uF 875V PP 10%( 31.5 X 13.5 X 23mm) Radial Plastic Rectangular Can 27.5mm 0.0222 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2348 | Americas - 5200 |
|
$1.4000 | Buy Now |
DISTI #
B32674D8105K
|
TTI | Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3540 In Stock |
|
$0.9300 / $1.5600 | Buy Now |
DISTI #
B32674D8105K000
|
Avnet Abacus | Power Film Capacitor, 1 uF, 875 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32674D8105K000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700053483
|
Chip1Stop | Cap Film 1uF 875V PP 10% (31.5 X 13.5 X 23mm) Radial 27.5mm 0.0222 Ohm 105C Automotive Bulk RoHS: Not Compliant | 5200 |
|
$1.0851 | Buy Now |
Part Details for B32674D8105K
B32674D8105K CAD Models
B32674D8105K Part Data Attributes
|
B32674D8105K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674D8105K
TDK Corporation
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 875 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |