Part Details for B32674F3106K000 by TDK Corporation
Overview of B32674F3106K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B32674F3106K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674F3106K000
|
Avnet Americas | FILM CAP MKP DC LINK 10 F 10% 300VDC LS 27.5MM - Bulk (Alt: B32674F3106K000) Min Qty: 720 Package Multiple: 720 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8230 | Buy Now |
DISTI #
B32674F3106K000
|
Avnet Americas | Cap Film 10uF 300V PP 10% (31.5 X 21 X 31mm) Radial 27.5mm 100°C Bulk - Bulk (Alt: B32674F3106K000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8230 | Buy Now |
DISTI #
871-B32674F3106K000
|
Mouser Electronics | Film Capacitors 10UF 10% 300V FILM CAP MKP BOXED RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
Part Details for B32674F3106K000
B32674F3106K000 CAD Models
B32674F3106K000 Part Data Attributes
|
B32674F3106K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674F3106K000
TDK Corporation
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |