-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674Z6105K000
|
Avnet Americas | 1.0UF 10% 630V MKP WOUND BOXED - Bulk (Alt: B32674Z6105K000) Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0003 | Buy Now |
DISTI #
B32674Z6105K000
|
Avnet Americas | 1.0UF 10% 630V MKP WOUND BOXED - Bulk (Alt: B32674Z6105K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0003 | Buy Now |
DISTI #
871-B32674Z6105K000
|
Mouser Electronics | Film Capacitors 1uF 10% 630V MKP AEC-Q200 RoHS: Compliant | 0 |
|
$0.7880 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32674Z6105K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674Z6105K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |