Part Details for B32676E4206K by TDK Corporation
Overview of B32676E4206K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32676E4206K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32676E4206K000
|
Avnet Americas | Power Film Capacitor, 20 uF, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32676E4206K000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5880 | Buy Now |
DISTI #
B32676E4206K000
|
Avnet Americas | Power Film Capacitor, 20 uF, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32676E4206K000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5880 | Buy Now |
DISTI #
B32676E4206K000
|
Avnet Abacus | Power Film Capacitor, 20 uF, 450 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32676E4206K000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32676E4206K
B32676E4206K CAD Models
B32676E4206K Part Data Attributes:
|
B32676E4206K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32676E4206K
TDK Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |