Part Details for B32678G3606K by TDK Corporation
Overview of B32678G3606K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32678G3606K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32678G3606K000
|
Avnet Americas | Power Film Capacitor, 60 uF, 300 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32678G3606K000) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1259 | Buy Now |
DISTI #
871-B32678G3606K
|
Mouser Electronics | Film Capacitors 60uF 300volts 10% 4 Pin 52.5mmL/S RoHS: Compliant | 0 |
|
$10.4200 / $10.7700 | Order Now |
DISTI #
B32678G3606K
|
TTI | Film Capacitors 60uF 300volts 10% 4 Pin 52.5mmL/S RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 27 Container: Bulk | Americas - 0 |
|
$10.4300 / $10.6600 | Buy Now |
DISTI #
B32678G3606K000
|
Avnet Abacus | Power Film Capacitor, 60 uF, 300 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: B32678G3606K000) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32678G3606K
B32678G3606K CAD Models
B32678G3606K Part Data Attributes
|
B32678G3606K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32678G3606K
TDK Corporation
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |