Part Details for B32678G8156K by TDK Epcos
Overview of B32678G8156K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32678G8156K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102503
|
RS | Capacitor, PP Metallized, Cap 15 uF, Tol 10%, Vol-Rtg 875 VDC, Radial, 4 Pins | EPCOS B32678G8156K RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 15 |
|
$13.2900 / $15.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$8.8400 | Buy Now |
Part Details for B32678G8156K
B32678G8156K CAD Models
B32678G8156K Part Data Attributes
|
B32678G8156K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32678G8156K
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 15uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 875 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |