-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32683A0223K000
|
Avnet Americas | FILM CAP MFP BOX 0.022 F 10% 1000VDC LS 22.5MM - Bulk (Alt: B32683A0223K000) Min Qty: 2520 Package Multiple: 2520 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7722 | Buy Now |
DISTI #
B32683A0223K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.022uF 1000VDC 10% Radial - Bulk (Alt: B32683A0223K000) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7722 | Buy Now |
DISTI #
871-B32683A0223K000
|
Mouser Electronics | Film Capacitors FILM CAP MFP BOX 0.022uF 10% 1000Vdc LS 22.5mm RoHS: Compliant | 0 |
|
$0.5360 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32683A0223K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32683A0223K000
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |