-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32686A2104J000
|
Avnet Americas | FILM CAP MFP BOX 0.1 F 5% 2000VDC LS 37.5MM - Bulk (Alt: B32686A2104J000) Min Qty: 192 Package Multiple: 192 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3993 | Buy Now |
DISTI #
B32686A2104J000
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 550 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32686A2104J000) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3993 | Buy Now |
DISTI #
871-B32686A2104J
|
Mouser Electronics | Film Capacitors 0.1uF 2KV 5% RoHS: Compliant | 3 |
|
$4.4100 / $7.1400 | Buy Now |
DISTI #
B32686A2104J000
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 550 V, 2000 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32686A2104J000) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32686A2104J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32686A2104J000
TDK Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |