Part Details for B32686A6155K by TDK Corporation
Overview of B32686A6155K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32686A6155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32686A6155K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 1.5uF 630VDC 10% Radial - Bulk (Alt: B32686A6155K000) Min Qty: 216 Package Multiple: 216 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2467 | Buy Now |
DISTI #
B32686A6155K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 1.5uF 630VDC 10% Radial - Bulk (Alt: B32686A6155K000) Min Qty: 216 Package Multiple: 216 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2467 | Buy Now |