There are no models available for this part yet.
Overview of B32686S1274K562 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for B32686S1274K562 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-3950-ND
|
DigiKey | CAP FILM 0.27UF 10% 1.6KVDC SCRW Min Qty: 48 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0985 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$11.2100 | Buy Now |
CAD Models for B32686S1274K562 by TDK Epcos
Part Data Attributes for B32686S1274K562 by TDK Epcos
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
LUG
|
Alternate Parts for B32686S1274K562
This table gives cross-reference parts and alternative options found for B32686S1274K562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32686S1274K562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S1274KT1 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32686S1274K562 vs B32656S1274KT1 |
B32686S1274K563 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT | TDK Epcos | B32686S1274K562 vs B32686S1274K563 |
B32656S1274KT1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32686S1274K562 vs B32656S1274KT1 |
B32656S1274KT6 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32686S1274K562 vs B32656S1274KT6 |
B32656S1274KT4 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32686S1274K562 vs B32656S1274KT4 |
B32656S1274KT2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32686S1274K562 vs B32656S1274KT2 |
B32656S1274KT2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32686S1274K562 vs B32656S1274KT2 |
B32656S1274KT4 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32686S1274K562 vs B32656S1274KT4 |
B32656S1274KT5 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32686S1274K562 vs B32656S1274KT5 |
B32656S1274KT3 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32686S1274K562 vs B32656S1274KT3 |