There are no models available for this part yet.
Overview of B32686S2223K563 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B32686S2223K563 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32686S2223K563
|
Avnet Americas | Cap Film 0.022uF 2000V PP 10% (42 X 12 X 22.5mm) Screw Mount Plastic Can 0.07 Ohm 100°C Bulk - Bulk (Alt: B32686S2223K563) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5766 | Buy Now | |
DISTI #
871-B32686S2223K563
|
Mouser Electronics | Film Capacitors 0.022uF 2KV 10% RoHS: Compliant | 0 |
|
$12.3400 / $12.5600 | Order Now |
CAD Models for B32686S2223K563 by TDK Corporation
Part Data Attributes for B32686S2223K563 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
22.5 mm
|
Length
|
42 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Width
|
12 mm
|
Alternate Parts for B32686S2223K563
This table gives cross-reference parts and alternative options found for B32686S2223K563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32686S2223K563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32686S2223K564 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.022uF, | TDK Corporation | B32686S2223K563 vs B32686S2223K564 |