Part Details for B32686S7224J563 by TDK Epcos
Overview of B32686S7224J563 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for B32686S7224J563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32686S7224J563-ND
|
DigiKey | CAP FILM 0.22UF 5% 1.25KVDC SCRW Min Qty: 144 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 36 Container: Bulk | 0Bulk |
|
$8.5400 | Buy Now |
Part Details for B32686S7224J563
B32686S7224J563 CAD Models
B32686S7224J563 Part Data Attributes
|
B32686S7224J563
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32686S7224J563
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.22uF, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |