Part Details for B32714H9705K000 by TDK Corporation
Overview of B32714H9705K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32714H9705K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32714H9705K000
|
Avnet Americas | MKP DC FILTERING - 900VDC, 7MF 10%, LS 27.5MM - COMPACT/HIGH CURRENT DESIGN - Bulk (Alt: B32714H9705K000) Min Qty: 784 Package Multiple: 784 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6862 | Buy Now |
DISTI #
B32714H9705K000
|
Avnet Americas | MKP DC FILTERING - 900VDC, 7MF 10%, LS 27.5MM - COMPACT/HIGH CURRENT DESIGN - Bulk (Alt: B32714H9705K000) Min Qty: 784 Package Multiple: 784 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6862 | Buy Now |