-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32716H9206K000
|
Avnet Americas | Power Film Capacitor, 20 uF, 900 VDC, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32716H9206K000) Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0254 | Buy Now |
DISTI #
871-B32716H9206K000
|
Mouser Electronics | Film Capacitors 900VDC 20uF 10% LS 37.5mm RoHS: Compliant | 821 |
|
$4.1500 / $6.7300 | Buy Now |
DISTI #
E02:0323_19226770
|
Arrow Electronics | Cap Film 20uF 900V PP 10%( 42 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.0043 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 440 Package Multiple: 110 Lead time: 14 Weeks Date Code: 2316 | Europe - 440 |
|
$3.7981 / $3.8829 | Buy Now |
DISTI #
V99:2348_27157950
|
Arrow Electronics | Cap Film 20uF 900V PP 10%( 42 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.0043 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2316 | Americas - 330 |
|
$4.3020 / $5.3740 | Buy Now |
DISTI #
B32716H9206K000
|
Avnet Americas | Power Film Capacitor, 20 uF, 900 VDC, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32716H9206K000) Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32716H9206K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32716H9206K000
TDK Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 28 mm |