-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32754C3205K000
|
Avnet Americas | FILM CAP MKP AC FILTERING 2.0 F 10% 310VAC 580VDC LS 27.5MM UL810 - Bulk (Alt: B32754C3205K000) Min Qty: 1848 Package Multiple: 1848 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0669 | Buy Now |
DISTI #
B32754C3205K000
|
Avnet Americas | Cap Film 2uF 310VAC 630VDC PP 10% Radial Bulk - Bulk (Alt: B32754C3205K000) RoHS: Compliant Min Qty: 1848 Package Multiple: 1848 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0669 | Buy Now |
DISTI #
871-B32754C3205K000
|
Mouser Electronics | Film Capacitors 2uF 10% 580VDC AEC-Q200 L/S=27.5mm RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32754C3205K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32754C3205K000
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 580 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |