B32756G7226J000
Description: Film Capacitor,

Overview of B32756G7226J000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for B32756G7226J000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32756G7226J000
Avnet Americas FILM CAP MKP AC FILTERING 22.0 F 5% 275VAC 550VDC LS 37.5MM UL810 - Bulk (Alt: B32756G7226J000) Min Qty: 180 Package Multiple: 180 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 180 $9.8337
$9.8337 Buy Now
DISTI # B32756G7226J000
Avnet Americas Cap Film 22uF 275VAC 550VDC PP 5% Radial Bulk - Bulk (Alt: B32756G7226J000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 180 $9.8337
$9.8337 Buy Now
DISTI # 871-B32756G7226J000
Mouser Electronics Film Capacitors 22uF 5% 550VDC AEC-Q200 L/S=37.5mm RoHS: Compliant 0
  • 180 $7.0200
  • 360 $6.9700
  • 540 $6.9000
$6.9000 / $7.0200 Order Now

CAD Models for B32756G7226J000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32756G7226J000 by TDK Corporation

B32756G7226J000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TDK
Capacitance
22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
48 mm
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
550 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Shape
WIRE
Width
33 mm
Want to compare parts?
  1. B32756G7226J000
    TDK Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32756G7226J000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32756G7226J000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32756G7226J000 would you like to use for your alert(s)?
  • Please alert me when B32756G7226J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32756G7226J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32756G7226J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32756G7226J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32756G7226J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32756G7226J000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: