-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32756G7226K000
|
Avnet Americas | FILM CAP MKP AC FILTERING 22.0 F 10% 275VAC 550VDC LS 37.5MM UL810 - Bulk (Alt: B32756G7226K000) Min Qty: 180 Package Multiple: 180 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3655 | Buy Now |
DISTI #
B32756G7226K000
|
Avnet Americas | Cap Film 22uF 275VAC 550VDC PP 10% Radial Bulk - Bulk (Alt: B32756G7226K000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3655 | Buy Now |
DISTI #
871-B32756G7226K000
|
Mouser Electronics | Film Capacitors 22uF 10% 550VDC AEC-Q200 L/S=37.5mm RoHS: Compliant | 0 |
|
$6.5700 / $6.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32756G7226K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32756G7226K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 33 mm |