Part Details for B32756G7805K000 by TDK Epcos
Overview of B32756G7805K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32756G7805K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH4309
|
Newark | Film Cap Mkp Ac Filtering 8.0Μf 10% 275Vac 550Vdc Ls 37.5Mm Ul810/Bulk |Epcos B32756G7805K000 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-B32756G7805K000-ND
|
DigiKey | CAP FILM 8UF 10% 550VDC RADIAL Min Qty: 640 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0561 | Buy Now |