Part Details for B32758G3226J by TDK Corporation
Overview of B32758G3226J by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32758G3226J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32758G3226J000
|
Avnet Americas | Power Film Capacitor, 22 uF, 310 V, 580 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32758G3226J000) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5120 | Buy Now |
DISTI #
B32758G3226J000
|
Avnet Americas | Power Film Capacitor, 22 uF, 310 V, 580 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32758G3226J000) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5120 | Buy Now |
DISTI #
B32758G3226J000
|
Avnet Abacus | Power Film Capacitor, 22 uF, 310 V, 580 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: B32758G3226J000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |