-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 2uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0105
|
Newark | Cap, Film, Pp, 2Uf, 920V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Epcos B32774D0205K000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $6.1000 | Buy Now |
DISTI #
495-4482-ND
|
DigiKey | CAP FILM 2UF 10% 1.1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4151 In Stock |
|
$2.1067 / $3.7900 | Buy Now |
|
Chip1Cloud | CAP FILM 2UF 10% 1.1KVDC RADIAL / 2 ��F Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial | 1120 |
|
RFQ | |
DISTI #
2469083
|
element14 Asia-Pacific | CAP, 2F, 920V, 10%, PP RoHS: Compliant Min Qty: 5 Container: Each | 1895 |
|
$2.1273 / $4.0035 | Buy Now |
DISTI #
2469083
|
Farnell | CAP, 2F, 920V, 10%, PP RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Each | 1895 |
|
$1.8707 / $3.1764 | Buy Now |
|
LCSC | 2uF -40+105 10% 1.1kV PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 2012 |
|
$0.5550 / $0.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32774D0205K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32774D0205K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1100V, 2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 12.5 mm |