Part Details for B32774D205K by TDK Corporation
Overview of B32774D205K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32774D205K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32774D0205K000
|
Avnet Americas | Power Film Capacitor, 2 uF, 1100 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32774D0205K000) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0565 | Buy Now |