Part Details for B32774D4226K by TDK Corporation
Overview of B32774D4226K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32774D4226K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32774D4226K
|
Mouser Electronics | Film Capacitors Film Cap 22UF 10% 450V MKP BOXED RoHS: Compliant | 908 |
|
$5.3400 / $7.8600 | Buy Now |
DISTI #
B32774D4226K
|
TTI | Film Capacitors Film Cap 22UF 10% 450V MKP BOXED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 196 In Stock |
|
$5.2900 / $7.7800 | Buy Now |