Part Details for B32774D8505K by TDK Corporation
Overview of B32774D8505K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32774D8505K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9686
|
Newark | Film Cap Mkp Dc Link 5.0?f 10% 800Vdc Ls 27.5Mm Rohs Compliant: Yes |Tdk B32774D8505K RoHS: Compliant Min Qty: 462 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0100 | Buy Now |
DISTI #
B32774D8505K000
|
Avnet Americas | Power Film Capacitor, 5 uF, 800 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32774D8505K000) RoHS: Compliant Min Qty: 1848 Package Multiple: 1848 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4934 | Buy Now |
DISTI #
871-B32774D8505K
|
Mouser Electronics | Film Capacitors 5uF 0.05 800 Volts 0.05 Tol. C0G RoHS: Compliant | 2793 |
|
$1.7100 / $3.8400 | Buy Now |