There are no models available for this part yet.
Overview of B32774X0705K000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32774X0705K000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32774X0705K000
|
Avnet Americas | FILM CAP MKP DC FILTERING - 1000VDC, 7 F 10%, LS 27.5MM - COMPACT DESIGN - Bulk (Alt: B32774X0705K000) Min Qty: 784 Package Multiple: 784 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6561 | Buy Now | |
DISTI #
B32774X0705K000
|
Avnet Americas | FILM CAP MKP DC FILTERING - 1000VDC, 7 F 10%, LS 27.5MM - COMPACT DESIGN - Bulk (Alt: B32774X0705K000) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6561 | Buy Now | |
DISTI #
871-B32774X0705K000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000VDC, 7uF 10%, LS 27.5mm RoHS: Compliant | 0 |
|
$1.8400 / $1.9100 | Order Now |