Part Details for B32774X1155K by TDK Corporation
Overview of B32774X1155K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32774X1155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32774X1155K000
|
Avnet Abacus | Power Film Capacitor, 1.5 uF, 1200 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32774X1155K000) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |