-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32774X1155K000
|
Mouser Electronics | Film Capacitors 1200VDC 1.5uF 10% LS=27.5mm RoHS: Compliant | 195 |
|
$0.5100 / $1.3900 | Buy Now |
DISTI #
B32774X1155K000
|
Avnet Abacus | Power Film Capacitor, 1.5 uF, 1200 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32774X1155K000) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32774X1155K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32774X1155K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |