-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 25uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776E9256K000
|
Avnet Americas | Power Film Capacitor, 25 uF, 900 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32776E9256K000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5919 | Buy Now |
DISTI #
871-B32776E9256K000
|
Mouser Electronics | Film Capacitors 900VDC 25uF 10% DC LINK MKP LS 37.5mm RoHS: Compliant | 0 |
|
$7.3200 / $7.3500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776E9256K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32776E9256K000
TDK Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 25uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |