-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776G4356K000
|
Avnet Americas | FILM CAP MKP DC LINK 35 F 10% 450VDC LS 37.5MM - Bulk (Alt: B32776G4356K000) Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2973 | Buy Now |
DISTI #
B32776G4356K000
|
Avnet Americas | Cap Film 35uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.008 Ohm 85°C Bulk - Bulk (Alt: B32776G4356K000) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2973 | Buy Now |
DISTI #
871-B32776G4356K000
|
Mouser Electronics | Film Capacitors 35UF 10% 450V FILM CAP MKP BOXED RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776G4356K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32776G4356K000
TDK Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for B32776G4356K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32776G4356K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32776M4356K000 | Film Capacitor, | TDK Corporation | B32776G4356K000 vs B32776M4356K000 |
B32776G4356K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 35uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32776G4356K000 vs B32776G4356K000 |