-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 575V, 5% +Tol, 5% -Tol, 35uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776G5356J000
|
Avnet Americas | FILM CAP MKP DC LINK 35 F 5% 575VDC LS 37.5MM - Bulk (Alt: B32776G5356J000) Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1686 | Buy Now |
DISTI #
B32776G5356J000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 35uF 575VDC 5% Radial - Bulk (Alt: B32776G5356J000) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1686 | Buy Now |
DISTI #
871-B32776G5356J000
|
Mouser Electronics | Film Capacitors 575VDC 35uF 5% DC LINK MKP LS 37.5mm RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776G5356J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32776G5356J000
TDK Corporation
Film Capacitor, Polypropylene, 575V, 5% +Tol, 5% -Tol, 35uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 42.5 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 575 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 28 mm |